- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5392
1N5392
General Semi.
Diode Switching 100V 1.5A 2-Pin DO-204AL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Diode Switching 100V 1.5A 2-Pin DO-204AL
Search Keywords: 1N5392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N5392
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-50 to 150 °C
-
Mounting:Through Hole
-
Dimension:5.2(Max) x 2.7(Max) mm
-
Maximum Continuous Forward Current:1.5 A
-
Family:1N5392
-
Configuration:Single
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,296
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.200
25
$0.950
50
$0.580
100
$0.534
250
$0.422
500 +
$0.315
Click for Quote
Log in
to unlock special pricing