- Home ›
- All Products›
- 84585N
84585N
GearWrench / Apex
GEARWRENCH; 1/2"DRIVE 27MM DEEP IMPACT SOCKET | Apex Tool Group Mfr. 84585N
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GEARWRENCH; 1/2"DRIVE 27MM DEEP IMPACT SOCKET | Apex Tool Group Mfr. 84585N
Search Keywords: 84585N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GearWrench / Apex
-
Part No:84585N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:VN
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$17.69
10
$15.78
25
$15.31
50
$14.87
100
$14.05
250
$13.68
500 +
$13.47
Click for Quote
Log in
to unlock special pricing