- Home ›
- All Products›
- 84535N
GearWrench / Apex
84535N
1/2DRIVE 23MM STANDARD IM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1/2DRIVE 23MM STANDARD IM
Search Keywords: 84535N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GearWrench / Apex
-
Part No:84535N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:CN
-
Supplier Standard Pack:
6
Frequently Asked Questions
Is 84535N RoHS compliant?
Yes, 84535N is RoHS compliant.
What is the lead time for 84535N?
The standard lead time for 84535N is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$8.78
25
$7.95
50
$7.60
100
$7.38
250
$6.97
500
$6.79
1,000 +
$6.68
Click for Quote
Log in
to unlock special pricing