- Home ›
- All Products›
- 84526N
84526N
GearWrench / Apex
GEARWRENCH; 1/2DRIVE 14MM STANDARD IMPACT SOCKET | Apex Tool Group Mfr. 84526N
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GEARWRENCH; 1/2DRIVE 14MM STANDARD IMPACT SOCKET | Apex Tool Group Mfr. 84526N
Search Keywords: 84526N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GearWrench / Apex
-
Part No:84526N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:CN
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$7.27
25
$6.10
100
$5.64
250
$5.40
500
$5.18
1,000
$5.04
2,500
$4.91
5,000 +
$4.84
Click for Quote
Log in
to unlock special pricing