- Home ›
- All Products›
- 84318N
GearWrench / Apex
84318N
3/8DRIVE 17MM STANDARD IM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3/8DRIVE 17MM STANDARD IM
Search Keywords: 84318N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GearWrench / Apex
-
Part No:84318N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:CN
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 84318N RoHS compliant?
Yes, 84318N is RoHS compliant.
What is the lead time for 84318N?
The standard lead time for 84318N is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$5.92
50
$4.81
100
$4.60
250
$4.40
500
$4.22
1,000
$4.11
2,500
$4.00
5,000 +
$3.94
Click for Quote
Log in
to unlock special pricing