- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GC1.4-12F1
GC1.4-12F1
GC Electronics
Lead Acid Battery Rectangular 12V 1.4Ah Rechargeable Desktop
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Lead Acid Battery Rectangular 12V 1.4Ah Rechargeable Desktop
Search Keywords: GC1412F1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:GC1.4-12F1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$10.28
25
$9.76
50
$9.06
100
$8.48
250
$8.00
500
$7.88
1,000 +
$7.76
Click for Quote
Log in
to unlock special pricing