- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- GC0.8-12WL
GC0.8-12WL
GC Electronics
Lead Acid Battery Rectangular 12V 800mAh Rechargeable
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Lead Acid Battery Rectangular 12V 800mAh Rechargeable
Search Keywords: GC0812WL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:GC0.8-12WL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507200040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$15.18
10
$14.31
25
$14.09
50
$13.19
100
$12.19
250
$11.67
500 +
$11.50
Click for Quote
Log in
to unlock special pricing