- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- BF2P-W1CNN
BF2P-W1CNN
GC Electronics
Conn 1/4" Mono Phone Plug PL 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn 1/4" Mono Phone Plug PL 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: BF2PW1CNN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:BF2P-W1CNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Mono Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Nickel
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.