- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 45-597-BU
GC Electronics
45-597-BU
Conn D-Subminiature-SCSI Adapter M/F 25/36 POS ST 1 Port Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature-SCSI Adapter M/F 25/36 POS ST 1 Port Bulk
Search Keywords: 45597BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-597-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature-SCSI Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/F
-
Termination Method:N/A
-
Number of Contacts:25/36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 45-597-BU RoHS compliant?
Yes, 45-597-BU is RoHS compliant.
What is the lead time for 45-597-BU?
The standard lead time for 45-597-BU is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$6.72
10
$5.15
25
$4.00
50 +
$3.70
Click for Quote
Log in
to unlock special pricing