- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 45-595-BU
45-595-BU
GC Electronics
Conn D-Subminiature-SCSI Adapter F/F 25/36 POS ST 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature-SCSI Adapter F/F 25/36 POS ST 1 Port Bulk
Search Keywords: 45595BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-595-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature-SCSI Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/F
-
Termination Method:N/A
-
Number of Contacts:25/36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$8.24
10
$5.20
25
$4.91
50 +
$4.50
Click for Quote
Log in
to unlock special pricing