- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 45-586
45-586
GC Electronics
Conn D-Subminiature Adapter F/M 9/25 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature Adapter F/M 9/25 POS ST 1 Port
Search Keywords: 45586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-586
-
Alias/AKA:45-586-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F/M
-
Termination Method:N/A
-
Shell Size:E/B
-
Number of Contacts:9/25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
55
can ship
Stock lot only:
3
Minimum Order Quantity:
10
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$2.409
10
$2.190
50
$1.990
250
$1.820
500
$1.780
1,000
$1.740
2,500
$1.720
5,000
$1.690
7,500 +
$1.670
Click for Quote
Log in
to unlock special pricing