- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 45-577
GC Electronics
45-577
Conn D-Subminiature-Circular Adapter M/M 9/8 POS ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature-Circular Adapter M/M 9/8 POS ST 1 Port
Search Keywords: 45577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature-Circular Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/M
-
Termination Method:N/A
-
Number of Contacts:9/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 45-577 RoHS compliant?
Yes, 45-577 is RoHS compliant.
What is the lead time for 45-577?
The standard lead time for 45-577 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$4.14
25
$2.91
100
$2.70
250
$2.50
500 +
$2.36
Click for Quote
Log in
to unlock special pricing