- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 45-5614
45-5614
GC Electronics
Conn Modular Jack F Cable Mount 1 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F Cable Mount 1 Port Cat 5e
Search Keywords: 455614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-5614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Modular Jack
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
4
Order Increment:
10
Price (USD)
Qty
Unit Price
4
$16.51
10
$12.50
25
$6.05
50 +
$5.58
Click for Quote
Log in
to unlock special pricing