help desk software
Image is representational - see mfr. specs

45-5112-BU

GC Electronics

Conn RJ-12-D-Sub Adapter RCP/F 6/9 POS ST 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-12-D-Sub Adapter RCP/F 6/9 POS ST 1 Port Bulk
Search Keywords: 455112BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    45-5112-BU
  • Alias/AKA:
    45-5112
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-12-D-Sub Adapter
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    RCP/F
  • Termination Method:
    N/A
  • Number of Contacts:
    6/9
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Ships today, if you order in
Minimum Order:
10
3 Weeks can ship 12/10/25
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.41
50
$1.91
250
$1.71
500
$1.69
1,000
$1.64
2,500
$1.62
5,000
$1.59
7,500 +
$1.57
Click for Quote
Log in to unlock special pricing