help desk software
Image is representational - see mfr. specs

Conn RJ-45-D-Sub Adapter M/M 8/9 POS ST 17 Terminal 2 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45-D-Sub Adapter M/M 8/9 POS ST 17 Terminal 2 Port
Search Keywords: 455110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    45-5110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    RJ-45-D-Sub Adapter
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    M/M
  • Termination Method:
    N/A
  • Number of Contacts:
    8/9
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order:
10
Order Increment:
10
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.991
10
$1.810
100
$1.310
250
$1.280
500
$1.260
1,000
$1.230
2,500
$1.210
5,000
$1.190
7,500 +
$1.170
Click for Quote
Log in to unlock special pricing