- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 45-506
45-506
GC Electronics
Conn D-Subminiature Adapter M/F 25/25 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn D-Subminiature Adapter M/F 25/25 POS ST 1 Port
Search Keywords: 45506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/F
-
Termination Method:N/A
-
Shell Size:B/B
-
Number of Contacts:25/25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$2.805
10
$2.550
50
$2.050
250
$1.820
500
$1.780
1,000
$1.740
2,500
$1.720
5,000
$1.690
7,500 +
$1.670
Click for Quote
Log in
to unlock special pricing