- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 45-4545
45-4545
GC Electronics
Conn RJ-45/RJ-45 M/F 8/8 POS ST 1 Port Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45/RJ-45 M/F 8/8 POS ST 1 Port Cat 5
Search Keywords: 454545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-4545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45/RJ-45
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:M/F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
98
can ship
Minimum Order Quantity:
25
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
25
$1.269
250
$0.922
500
$0.881
1,000
$0.843
2,500
$0.808
5,000
$0.787
7,500
$0.775
10,000 +
$0.763
Click for Quote
Log in
to unlock special pricing