- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 45-4506
45-4506
GC Electronics
Conn RJ-12/RJ-45 Adapter F/M 8/8 POS ST 1 Port Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-12/RJ-45 Adapter F/M 8/8 POS ST 1 Port Cat 5
Search Keywords: 454506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-4506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-12/RJ-45 Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/M
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
387
can ship
Stock lot only:
2
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$4.026
5
$3.660
50
$3.110
100
$2.650
250
$2.550
500
$2.480
1,000
$2.440
2,500
$2.410
5,000 +
$2.370
Click for Quote
Log in
to unlock special pricing