- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 45-1624
45-1624
GC Electronics
Conn Telephone/Telecom F ST Panel Mount 24 Port Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Telephone/Telecom F ST Panel Mount 24 Port Cat 5e
Search Keywords: 451624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-1624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$54.19
5
$48.52
10
$47.78
25
$42.22
50
$41.37
100
$40.75
250 +
$40.14
Click for Quote
Log in
to unlock special pricing