- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 45-1604
45-1604
GC Electronics
Conn Telephone/Telecom F ST Cable Mount 1 Port Cat 6
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Telephone/Telecom F ST Cable Mount 1 Port Cat 6
Search Keywords: 451604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-1604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$9.04
25
$7.79
50
$7.68
100
$7.45
250
$6.83
500
$6.73
1,000 +
$6.63
Click for Quote
Log in
to unlock special pricing