- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 45-1412
45-1412
GC Electronics
Conn USB 2.0 Type A-USB 2.0 Type B Adapter F/F ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn USB 2.0 Type A-USB 2.0 Type B Adapter F/F ST 1 Port
Search Keywords: 451412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-1412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:USB 2.0 Type A-USB 2.0 Type B Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Manufacturer Stock:
695
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$2.16
50
$1.97
250
$1.70
500
$1.67
1,000
$1.63
2,500
$1.61
5,000
$1.58
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing