- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 45-1131
45-1131
GC Electronics
Conn D-Subminiature M 15 POS ST Cable Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 15 POS ST Cable Mount 15 Terminal 1 Port
Search Keywords: 451131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-1131
-
Alias/AKA:45-1131-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:N/A
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
10
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2.563
10
$2.330
100
$1.620
250
$1.550
500
$1.510
1,000
$1.420
2,500
$1.390
5,000
$1.350
7,500 +
$1.330
Click for Quote
Log in
to unlock special pricing