- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 45-1040
45-1040
GC Electronics
Conn D-Subminiature M 9 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 9 POS ST Cable Mount 1 Port
Search Keywords: 451040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:45-1040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:N/A
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$4.004
5
$3.640
50
$3.090
100
$2.790
250
$2.690
500
$2.620
1,000
$2.580
2,500
$2.540
5,000 +
$2.500
Click for Quote
Log in
to unlock special pricing