- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 38-3543-12
GC Electronics
38-3543-12
Wire Terminal Incandescent Lamp
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:38-3543-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:14 V
-
Color:Amber
-
Current Rating:0.08 A
-
Lead/Base Style:Wire Terminal
-
Lamp Size:N/A
-
This product is discontinued, but still in stock.