- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- 35-752
GC Electronics
35-752
Switch Reed N.O./N.C. 0.2A 120VAC 120VDC 4VA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-752
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1 -
Switch Configuration:N.O./N.C.
-
Device Sensitivity Range:N/A
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:120 V
-
Maximum DC Voltage Rating:120 V
-
Maximum Current Rating:0.2 A
-
Operating Temperature:N/A
-
Terminal Type:Radial Leads
-
Dimension:45.2 x 2.5 mm
-
Glass Length:13.5 mm
-
Contact Material:N/A
- Item discontinued