help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF SPST Solder Flat Rocker 10A 125VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF SPST Solder Flat Rocker 10A 125VAC
Search Keywords: 35684
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-684
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    10@125VAC A
  • Actuator Style:
    Flat Rocker
  • Actuator Color:
    White
  • Bezel Color:
    N/A
  • Illumination:
    Red,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 12/12/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.172
5
$6.520
25
$5.540
50
$5.450
100
$4.880
250
$4.680
500
$4.610
1,000
$4.540
2,500 +
$4.480
Click for Quote
Log in to unlock special pricing