help desk software
Image is representational - see mfr. specs

Switch Push Button Square Button Quick Connect Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button Square Button Quick Connect Panel Mount
Search Keywords: 35481
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-481
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    N/A
  • Bushing Type:
    N/R
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Square Button
  • Illumination:
    Red,Lens
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    23.9 x 44.2 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
35-480
35-480
VIEW PRODUCT
Switch Push Button ON OFF SPST Square Button 10A 250VAC 14VDC Qu