- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-3330
35-3330
GC Electronics
Switch Toggle ON OFF SPST Lighted Lever Quick Connect/Solder 20A 12VDC Panel Mount with Snap-In
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON OFF SPST Lighted Lever Quick Connect/Solder 20A 12VDC Panel Mount with Snap-In
Search Keywords: 353330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-3330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Lighted Lever
-
Mounting:Panel Mount with Snap-In
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder
-
Dimension:23 x 21.4 x 34.8 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
34
can ship
Stock lot only:
2
Minimum Order Quantity:
5
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$5.632
5
$5.120
25
$4.420
100
$3.840
250
$3.760
500
$3.680
1,000
$3.630
2,500
$3.580
5,000 +
$3.520
Click for Quote
Log in
to unlock special pricing