help desk software
Image is representational - see mfr. specs

Switch Toggle ON OFF SPST Lighted Lever Quick Conn 20A 12VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF SPST Lighted Lever Quick Conn 20A 12VDC Panel Mount with Threads
Search Keywords: 353302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-3302
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Lighted Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    M12 x 1
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    24.4 x 55 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
3 Weeks can ship 12/15/25
Backorder
Price (USD)
Qty
Unit Price
5
$6.58
25
$5.24
100
$4.12
250
$4.00
500
$3.78
1,000
$3.68
2,500
$3.58
5,000 +
$3.53
Click for Quote
Log in to unlock special pricing