- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-3154-BU
GC Electronics
35-3154-BU
Switch Toggle ON OFF DPST Paddle Lever Quick Conn 20A 277VAC Panel Mount with Threads Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF DPST Paddle Lever Quick Conn 20A 277VAC Panel Mount with Threads Bulk
Search Keywords: 353154BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-3154-BU
-
Alias/AKA:35-3154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@277VAC A
-
Actuator Style:Paddle Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:34.92 x 19.05 x 59.76 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 35-3154-BU RoHS compliant?
Yes, 35-3154-BU is RoHS compliant.
What is the lead time for 35-3154-BU?
The standard lead time for 35-3154-BU is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$8.228
10
$7.480
40
$6.500
100 +
$5.910
Click for Quote
Log in
to unlock special pricing