- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 35-115
35-115
GC Electronics
Switch Toggle ON ON SPDT Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON ON SPDT Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
Search Keywords: 35115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:35-115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC 28VDC A
-
Actuator Style:Bat Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 32.64 x 6.86 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
3
can ship
Stock lot only:
8
Minimum Order Quantity:
10
1 Week
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$1.518
10
$1.380
100
$1.150
250
$1.130
500
$1.100
1,000
$1.080
2,500
$1.060
5,000
$1.040
7,500 +
$1.020
Click for Quote
Log in
to unlock special pricing