- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 33-1534
33-1534
GC Electronics
Conn Type N Adapter F/F RA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N Adapter F/F RA
Search Keywords: 331534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:33-1534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$4.554
10
$4.140
50
$3.700
100
$3.610
250
$3.540
500
$3.470
1,000
$3.410
2,500
$3.360
5,000 +
$3.310
Click for Quote
Log in
to unlock special pricing