- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 32-441-100
32-441-100
GC Electronics
Conn Type F M 2GHz ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type F M 2GHz ST Cable Mount
Search Keywords: 32441100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:32-441-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:2 GHz
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
100
$0.5726
300
$0.5122
1,000
$0.4395
2,500
$0.4272
5,000
$0.3981
7,500
$0.3921
10,000
$0.3863
15,000 +
$0.3805
Click for Quote
Log in
to unlock special pricing