- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 32-317
32-317
GC Electronics
Replacement Antenna 9 In To 32 In EXT., 3 Leads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Replacement Antenna 9 In To 32 In EXT., 3 Leads
Search Keywords: 32317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:32-317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$3.89
50
$3.05
100
$2.82
250
$2.71
500
$2.64
1,000
$2.60
2,500
$2.56
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing