help desk software
Image is representational - see mfr. specs

Telephone Wire 4Conductors 26AWG 304.8m Copper Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Telephone Wire 4Conductors 26AWG 304.8m Copper Spool
Search Keywords: 309966
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    30-9966
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    4
  • Conductor Material:
    Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Telephone Wire
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
3 Weeks can ship 5/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$188.29
5
$173.89
10
$171.28
20
$166.93
50
$148.68
100 +
$144.87
Click for Quote
Log in to unlock special pricing