- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9912-100
30-9912-100
GC Electronics
Conn RJ-22 PL 4 POS IDT ST Cable Mount 4 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-22 PL 4 POS IDT ST Cable Mount 4 Terminal 1 Port Bag
Search Keywords: 309912100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9912-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:RJ-22
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
300
$0.0507
2,500
$0.0461
7,500
$0.0437
25,000
$0.0419
50,000
$0.0390
100,000
$0.0360
150,000
$0.0355
250,000 +
$0.0350
Click for Quote
Log in
to unlock special pricing