help desk software
Image is representational - see mfr. specs

Conn Modular Coupler F/F/F 4/12 POS T Style 2 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Coupler F/F/F 4/12 POS T Style 2 Port
Search Keywords: 309679
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    30-9679
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Modular Coupler
  • Body Orientation:
    Tee Style
  • Mounting:
    N/A
  • Pitch:
    N/A
  • Gender:
    F/F/F
  • Number of Contacts:
    4/12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
1 can ship
Stock lot only:
1
Minimum Order Quantity:
50
3 Weeks can ship 5/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4820
50
$0.4382
250
$0.3611
1,000
$0.3471
2,500
$0.3397
5,000
$0.3329
7,500
$0.3279
10,000
$0.3230
15,000 +
$0.3181
Click for Quote
Log in to unlock special pricing