- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9669
30-9669
GC Electronics
Conn Modular Coupler F/F/F 4/12 POS T Style 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Coupler F/F/F 4/12 POS T Style 2 Port
Search Keywords: 309669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9669
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Coupler
-
Body Orientation:Tee Style
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F/F
-
Number of Contacts:4/12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
20
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1.3629
20
$1.2390
50
$1.1770
100
$1.1180
250 +
$1.0620
Click for Quote
Log in
to unlock special pricing