- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9658
30-9658
GC Electronics
Conn Modular Adapter PL/F/F 4/8 POS T Style 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Modular Adapter PL/F/F 4/8 POS T Style 1 Port
Search Keywords: 309658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9658
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Adapter
-
Body Orientation:Tee Style
-
Mounting:N/A
-
Pitch:N/A
-
Gender:PL/F/F
-
Number of Contacts:4/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
3,644
can ship
Stock lot only:
7
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$0.979
25
$0.890
250
$0.735
500
$0.718
1,000
$0.703
2,500
$0.689
5,000
$0.678
7,500
$0.668
10,000 +
$0.658
Click for Quote
Log in
to unlock special pricing