- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9650
30-9650
GC Electronics
Conn Retrofit Adapter F 4/4 POS Solder RA Thru-Hole 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Retrofit Adapter F 4/4 POS Solder RA Thru-Hole 1 Port
Search Keywords: 309650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retrofit Adapter
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:4/4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1.2353
25
$1.1230
250
$0.8820
500
$0.8620
1,000
$0.8430
2,500
$0.8270
5,000
$0.8140
7,500
$0.8020
10,000 +
$0.7900
Click for Quote
Log in
to unlock special pricing