- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9605
30-9605
GC Electronics
Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 2 Port
Search Keywords: 309605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
653
can ship
Stock lot only:
2
Minimum Order Quantity:
25
1 Week
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.3409
25
$1.2190
100
$0.9090
250
$0.8940
500
$0.8740
1,000
$0.8550
2,500
$0.8380
5,000
$0.8250
7,500 +
$0.8130
Click for Quote
Log in
to unlock special pricing