- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9535-BU
GC Electronics
30-9535-BU
Modular Handset Coil Cord 4Conductors 26AWG 7.62m Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Modular Handset Coil Cord 4Conductors 26AWG 7.62m Bulk
Search Keywords: 309535BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9535-BU
-
Alias/AKA:30-9535
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:7.62 m
-
Maximum Current Rating:N/A
-
Type:Modular Handset Coil Cord
Product Guides
+
Frequently Asked Questions
Is 30-9535-BU RoHS compliant?
Yes, 30-9535-BU is RoHS compliant.
What is the lead time for 30-9535-BU?
The standard lead time for 30-9535-BU is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,409
Can Ship immediately
Minimum Order Quantity:
3
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$4.62
25
$4.39
100
$3.82
200 +
$3.47
Click for Quote
Log in
to unlock special pricing