help desk software

3.5mm Stereo Phone Plug

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
3.5mm Stereo Phone Plug
Search Keywords: 30572
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    30-572
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    3.5MM Stereo Phone Plug
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    N/A
  • Number of Contacts:
    N/A
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 113
Can Ship immediately
Manufacturer Stock:
180 can ship
Minimum Order Quantity:
25
3 Weeks can ship 5/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.109
100
$0.934
250
$0.919
500
$0.898
1,000
$0.879
2,500
$0.861
5,000
$0.848
7,500 +
$0.835
Click for Quote
Log in to unlock special pricing