help desk software
Image is representational - see mfr. specs

(2) RCA Phono Pin Plugs (Gold)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
(2) RCA Phono Pin Plugs (Gold)
Search Keywords: 305343
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    30-534-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RCA
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    N/A
  • Number of Contacts:
    2
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in Buy all 7 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
82 can ship
Stock lot only:
7
Minimum Order Quantity:
10
3 Weeks can ship 5/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.782
10
$1.620
100
$1.240
250
$1.210
500
$1.190
1,000
$1.160
2,500
$1.140
5,000
$1.120
7,500 +
$1.110
Click for Quote
Log in to unlock special pricing