- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 30-487
30-487
GC Electronics
Shld mtl rt.angl1/4”mono phnplug-solder
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shld mtl rt.angl1/4”mono phnplug-solder
Search Keywords: 30487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-487
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Mono Phone Plug
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Screw
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
666
can ship
Stock lot only:
2
Minimum Order Quantity:
10
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$2.068
10
$1.880
100
$1.370
250
$1.340
500
$1.320
1,000
$1.290
2,500
$1.270
5,000
$1.250
7,500 +
$1.230
Click for Quote
Log in
to unlock special pricing