- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 30-480
Description
+
1.3mm Power Supply Plug
Search Keywords: 30480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone Accessories
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
832
can ship
Stock lot only:
20
Minimum Order Quantity:
25
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$1.1297
25
$1.0270
250
$0.7470
500
$0.7300
1,000
$0.7150
2,500
$0.7000
5,000
$0.6900
7,500
$0.6790
10,000 +
$0.6690
Click for Quote
Log in
to unlock special pricing