help desk software
Image is representational - see mfr. specs

14-555-8L68

GC Electronics

Unshielded Twisted Pair Cable 8Conductors 24AWG 152.4m Bare Copper Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Unshielded Twisted Pair Cable 8Conductors 24AWG 152.4m Bare Copper Box
Search Keywords: 145558L68
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    14-555-8L68
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544110050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    8
  • Conductor Material:
    Bare Copper
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    N/A
  • Type:
    Unshielded Twisted Pair Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 7/1/26
Backorder
Price (USD)
Qty
Unit Price
1
$101.67
5
$96.61
10
$88.90
25 +
$81.78
Click for Quote
Log in to unlock special pricing