- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-426-1H41
14-426-1H41
GC Electronics
Hook-up Wire 1Conductors 26AWG 30.48m 0.99mm Tinned Copper Black 300V 4A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hook-up Wire 1Conductors 26AWG 30.48m 0.99mm Tinned Copper Black 300V 4A Spool
Search Keywords: 144261H41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-426-1H41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tinned Copper
-
Cable Diameter:0.99 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
-
Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.60
25
$10.47
50
$9.42
100
$9.22
250
$9.03
500
$8.90
1,000 +
$8.77
Click for Quote
Log in
to unlock special pricing