- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-424-1L40
14-424-1L40
GC Electronics
Hook-up Wire 1Conductors 24AWG 30.48m 1.01mm Tinned Copper Gray 300V 6A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hook-up Wire 1Conductors 24AWG 30.48m 1.01mm Tinned Copper Gray 300V 6A Spool
Search Keywords: 144241L40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-424-1L40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.01 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
-
Color:Gray
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$13.365
5
$12.150
25
$10.090
50
$9.090
100
$8.890
250
$8.710
500
$8.580
1,000 +
$8.450
Click for Quote
Log in
to unlock special pricing