- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 14-424-1B89
14-424-1B89
GC Electronics
Hook-up Wire 1Conductors 24AWG 304.8m 1.11mm Tinned Copper Light Blue 300V 6A Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 1Conductors 24AWG 304.8m 1.11mm Tinned Copper Light Blue 300V 6A Spool
Search Keywords: 144241B89
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:14-424-1B89
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 V
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
7
can ship
1 Week
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$55.53
5
$52.33
10
$48.98
25
$45.53
50
$44.62
100
$43.95
250 +
$43.29
Click for Quote
Log in
to unlock special pricing